Alpen 0060100055100 HSS Twist Drill Bit 0.55mm 24mm DIN 338 10pcs

Image Representative of Range

Alpen 0060100055100 HSS Twist Drill Bit 0.55mm 24mm DIN 338 10pcs

MPN
0060100055100
Brand
Alpen
EAN-13
9002740133834
Order Code
01-0820
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £29.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Alpen's 0060100055100 HSS twist drill bit features a 0.55 mm diameter and a total length of 24 mm, conforming to DIN 338 standards. This steel drill bit is ideal for machining and working with sheet metal. It comes in a pack of 10, making it suitable for precision tasks in various metal drilling applications.
Type Twist drill bit
Diameter 0.55mm
Cutting Length 7mm
Overall Length 24mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot