Alpen 0060100050100 HSS Twist Drill Bit 0.5mm DIN 338 10pcs Steel/Copper

Image Representative of Range

Alpen 0060100050100 HSS Twist Drill Bit 0.5mm DIN 338 10pcs Steel/Copper

MPN
0060100050100
Brand
Alpen
EAN-13
9002740133827
Order Code
01-0819
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £23.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Alpen, the 0060100050100 HSS Twist drill bit features a 0.5 mm diameter and a total length of 22 mm. It adheres to DIN 338 standards and is ideal for drilling into metal and sheet metal. This set contains 10 pieces and is commonly used in machining applications.
Type Twist drill bit
Diameter 0.5mm
Cutting Length 6mm
Overall Length 22mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot