Alpen 0060100030100 HSS Twist Drill Bit 0.3mm 10 Pack 19mm Length

Image Representative of Range

Alpen 0060100030100 HSS Twist Drill Bit 0.3mm 10 Pack 19mm Length

MPN
0060100030100
Brand
Alpen
EAN-13
9002740133780
Order Code
01-0817
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £33.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen 0060100030100 is a high-speed steel twist drill bit designed for precision machining tasks in metal and sheet steel. Measuring 0.3 mm in diameter with a total length of 19 mm, it conforms to DIN 338 standards. This versatile 10-piece set is ideal for professionals using machining tools to create precise holes in various metal applications.
Type Twist drill bit
Diameter 0.3mm
Cutting Length 3mm
Overall Length 19mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot