Alpen 0060100020100 HSS Twist Drill Bit 0.2mm 10 pcs Alloyed Steel Drills

Image Representative of Range

Alpen 0060100020100 HSS Twist Drill Bit 0.2mm 10 pcs Alloyed Steel Drills

MPN
0060100020100
Brand
Alpen
EAN-13
9002740133766
Order Code
01-0816
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £40.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Alpen's metal drill bit set includes ten high speed steel (HSS) twist drill bits, each with a diameter of 0.2 mm and a total length of 19 mm. Designed for precision machining, these bits conform to DIN 338 standards and are suitable for drilling through metal and sheet steel. Ideal for professional and DIY applications, Alpen 0060100020100 ensures accurate and reliable performance.
Type Twist drill bit
Diameter 0.2mm
Cutting Length 2.5mm
Overall Length 19mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot