Alpen 0018401250100 HSS Metal Twist Drill Bit 12.5mm 151mm DIN 338

MPN
0018401250100
Brand
Alpen
EAN-13
9002741241040
Order Code
01-0765
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £11.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alpen metal twist drill bit, model 0018401250100, is a precision machining tool designed for drilling in metal and steel. Measuring 12.5 mm in diameter with a total length of 151 mm, it features a cylinder shank in accordance with DIN 338 standards. Ideal for sheet metal applications, it is a versatile choice for various industrial and professional tasks.
Type Metal twist drill bit
Diameter 12.5mm
Cutting Length 101mm
Overall Length 151mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot