Alpen 0018401200100 Metal Drill Bit 12mm HSS DIN338 Precision-Ground

MPN
0018401200100
Brand
Alpen
EAN-13
9002741241033
Order Code
01-0764
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £10.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Alpen manufactures the Alpen 0018401200100 HSS metal twist drill bit, which has a total length of 151 mm and adheres to DIN 338 standards with a cylinder shank. This drill bit is ideal for machining tasks involving metal, steel, and sheet metal materials. It is typically used with various machining tools for precise drilling applications.
Type Metal twist drill bit
Diameter 12mm
Cutting Length 101mm
Overall Length 151mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot