Alpen 0018401050100 HSS Twist Drill Bit 10.5 mm Cyl Shank Steel

MPN
0018401050100
Brand
Alpen
EAN-13
9002741241064
Order Code
01-0762
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £8.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Alpen 0018401050100 HSS metal twist drill bit features a 10.5 mm diameter and a total length of 133 mm, conforming to DIN 338 standards. This steel drill bit, with a cylindrical shank, is ideal for machining and penetrating sheet metal. It is commonly used for precise drilling in various metalworking applications.
Type Metal twist drill bit
Diameter 10.5mm
Cutting Length 87mm
Overall Length 133mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot