Alpen 0018400900100 Metal Twist Drill Bit 9mm HSS For Steel 1pc

MPN
0018400900100
Brand
Alpen
EAN-13
9002741240975
Order Code
01-0759
Country of Origin
Austria
View Full Product Range (24)

Discontinued


The Alpen 0018400900100 HSS metal twist drill bit has a total length of 125 mm and a diameter of 9 mm, with a cylinder shank. It is designed for machining tasks, suitable for drilling through steel and sheet metal. Ideal for various industrial and DIY applications, this tool ensures precision and durability.
Type Metal twist drill bit
Diameter 9mm
Cutting Length 81mm
Overall Length 125mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Trustpilot