Alpen 0018400750100 HSS Twist Drill Bit 7.5mm Steel DIN 338 1pc

MPN
0018400750100
Brand
Alpen
EAN-13
9002741240944
Order Code
01-0757
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £3.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alpen metal twist drill bit, model 0018400750100, is a high-speed steel drill bit with a diameter of 7.5 mm and a total length of 109 mm. Designed for precision machining, it features a cylinder shank and conforms to DIN 338 standards, making it ideal for drilling into sheet metal and steel. This versatile tool is suitable for both professional and DIY applications.
Type Metal twist drill bit
Diameter 7.5mm
Cutting Length 69mm
Overall Length 109mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot