Alpen 0018400680100 HSS Twist Drill Bit 6.8mm 109mm Cylinder Shank

MPN
0018400680100
Brand
Alpen
EAN-13
9002741240920
Order Code
01-0754
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 0018400680100 is a metal twist drill bit designed for precision in machining. It features a 6.8 mm diameter and a total length of 109 mm, conforming to DIN 338 standards with a cylinder shank. Ideal for drilling through steel and sheet metal, this tool is a reliable choice for professional and DIY projects alike.
Type Metal twist drill bit
Diameter 6.8mm
Cutting Length 69mm
Overall Length 109mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot