Alpen 0018400600100 HSS 6mm Metal Twist Drill Bit 93mm DIN338 Cylinder

MPN
0018400600100
Brand
Alpen
EAN-13
9002741240906
Order Code
01-0753
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Alpen metal twist drill bit features a 6 mm diameter and a total length of 93 mm, adhering to DIN 338 standards. Manufactured by Alpen, this high-speed steel drill bit is designed for precise metal and sheet metal drilling applications. It is ideal for machining tasks, providing reliability in various industrial settings.
Type Metal twist drill bit
Diameter 6mm
Cutting Length 57mm
Overall Length 93mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot