Alpen 0018400500100 HSS Metal Twist Drill Bit 5mm 86mm DIN 338 Cylinder Shank

MPN
0018400500100
Brand
Alpen
EAN-13
9002741240883
Order Code
01-0752
Country of Origin
Austria
View Full Product Range (24)

Discontinued


The Alpen Metal twist drill bit, model 0018400500100, features a 5 mm diameter and an 86 mm total length, designed according to DIN 338 standards. With its cylinder shank, this high-speed steel drill bit is ideal for precise machining in metal materials. Typical applications include drilling into steel and sheet metals.
Type Metal twist drill bit
Diameter 5mm
Cutting Length 52mm
Overall Length 86mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Trustpilot