Alpen 0018400480100 HSS Metal Drill Bit 4.8mm 86mm DIN338 Steel Use

MPN
0018400480100
Brand
Alpen
EAN-13
9002741240876
Order Code
01-0751
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Alpen metal twist drill bit, model 0018400480100, is a high-speed steel (HSS) tool with a 4.8 mm diameter and total length of 86 mm. Designed according to DIN 338 standards, it features a cylinder shank ideal for machining applications involving sheet metal or steel. This durable bit is suitable for precise and efficient drilling projects.
Type Metal twist drill bit
Diameter 4.8mm
Cutting Length 52mm
Overall Length 86mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot