Alpen 0018400420100 HSS Metal Twist Drill 4.2mm Total 75mm DIN 338 Steel

MPN
0018400420100
Brand
Alpen
EAN-13
9002741240852
Order Code
01-0748
Country of Origin
Austria
View Full Product Range (24)

Discontinued


Alpen manufactures the 0018400420100 HSS metal twist drill bit, featuring a 4.2 mm diameter and a total length of 75 mm. Designed with a cylinder shank, it is ideal for drilling into steel and sheet metal. This high-precision machining tool is perfect for various industrial applications.
Type Metal twist drill bit
Diameter 4.2mm
Cutting Length 43mm
Overall Length 75mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Trustpilot