Alpen 0018400350100 HSS Metal Twist Drill Bit 3.5mm DIN 338 Steel

MPN
0018400350100
Brand
Alpen
EAN-13
9002741240821
Order Code
01-0599
Country of Origin
Austria
View Full Product Range (24)

Discontinued


The Alpen metal twist drill bit, model 0018400350100, is a high-speed steel drill bit with a 3.5 mm diameter and a total length of 70 mm. It is designed according to DIN 338 with a cylinder shank for precise machining tasks. Ideal for drilling in steel and sheet metal, this bit is a reliable tool for metalworking applications.
Type Metal twist drill bit
Diameter 3.5mm
Cutting Length 39mm
Overall Length 70mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Trustpilot