Alpen 0018400330100 HSS Metal Twist Drill Bit 3.3mm 65mm Length

MPN
0018400330100
Brand
Alpen
EAN-13
9002741240814
Order Code
01-0598
Country of Origin
Austria
View Full Product Range (24)

Discontinued


The Alpen metal twist drill bit, model number 0018400330100, is designed for precision drilling in metal and steel materials. Measuring 3.3 mm in diameter with a total length of 65 mm, it features a standard DIN 338 cylinder shank for compatibility with various tools. It is ideal for machining applications, including drilling into sheet metal.
Type Metal twist drill bit
Diameter 3.3mm
Cutting Length 36mm
Overall Length 65mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Trustpilot