Alpen 0018400300100 HSS Metal Twist Drill Bit 3mm 61mm DIN 338 Steel

MPN
0018400300100
Brand
Alpen
EAN-13
9002741240791
Order Code
01-0596
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Alpen metal twist drill bit, part number 0018400300100, is designed for precision drilling with a diameter of 3 mm and a total length of 61 mm. Manufactured to DIN 338 standards, it features a cylinder shank, making it ideal for general machining and metalwork applications. This high-speed steel drill bit is suitable for drilling into steel and sheet metal.
Type Metal twist drill bit
Diameter 3mm
Cutting Length 33mm
Overall Length 61mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot