Alpen 0018400250100 HSS Twist Drill 2.5 mm 57 mm DIN 338 Cylinder Shank

MPN
0018400250100
Brand
Alpen
EAN-13
9002741240784
Order Code
01-0595
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Alpen 0018400250100 HSS Metal twist drill bit is a 2.5 mm diameter bit with a total length of 57 mm and a cylinder shank, designed for machining tasks. It is suitable for drilling through metal, steel, and sheet metal. This high-speed steel bit is ideal for precision drilling in various industrial applications.
Type Metal twist drill bit
Diameter 2.5mm
Cutting Length 30mm
Overall Length 57mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot