Alpen 0018400200100 HSS Twist Drill Bit 2mm 49mm Precision-Ground 1pc

MPN
0018400200100
Brand
Alpen
EAN-13
9002741240777
Order Code
01-0594
Country of Origin
Austria
View Full Product Range (24)

Discontinued


Manufactured by Alpen, the 0018400200100 HSS metal twist drill bit has a diameter of 2 mm and a total length of 49 mm. It is ideal for drilling into steel and sheet metal, complying with DIN 338 standards. This cylindrical shank drill bit is perfect for precision machining tasks.
Type Metal twist drill bit
Diameter 2mm
Cutting Length 24mm
Overall Length 49mm
DIN Standard DIN 338
Material cut
Tool Holder Cylinder shank

Trustpilot