ALM WX150 Spool & Line 1.5mm x 2.5m

MPN
WX150
EAN-13
5016531415003
Order Code
95-0831
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The ALM WX150 Spool & Line is suitable for:

The WX150 Spool & Line is suitable for:
Qualcast: CGT18LA, CGT18LA1 18v, CGT25, CGT36LA1, CGT183A, CLGT1825D, GT18, GTLi20.
Bauker: CGT18LW.
MacAllister: MGTP18Li.
McGregor: MCT1825, 18v Cordless MCT2X1825, 250w MET2523.
Titan: TT1549GTM.
Worx: WG150, WG150E, WG151, WG152, WG154E, WG155, WG155E, WG157E, WG160, WG160E, WG163E, WG164, WG165, WG166, WG167, WG169, WG169E, WG175.

Compares to: WBZ01101002A00.

Line Diameter: 1.5mm.
Line Length: 2.5m.

Line Length: 2.5m.

Manufactured in the UK.


Type Line Spool

Reviews

Be the first to submit a review

Trustpilot