ALM WX100 Spool & Line Qualcast 1.5mm x 2 x 5m

MPN
WX100
EAN-13
5016531410008
Order Code
95-0830
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The ALM Manufacturing WX100 Spool & Line is suitable for:

Qualcast: GT25 GGT350A1, GT25 GGT3503, GT30 GGT450A1, GT30 GGT4502, GGT4001, GGT600A1.
McGregor: MET3525, MET4530, MET6032.
Worx: WG100E, WG101E, WG104E.1 550W HD, WG105, WG106, WG108, WG109, WG110E, WG112, WG112E, WG113, WG115, WG117, WG118, WG118E, WG119E.

Compares to WA0007 and WA0008.

Line Diameter: 1.5mm.
Line Length: 2 x 5m.

Manufactured in the UK.


Type Line Spool

Reviews

Be the first to submit a review

Trustpilot