ALM TR885 Spool & Line Bosch/Ryobi 1.5mm x 6m

MPN
TR885
EAN-13
5016531388505
Order Code
95-0815
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.88
10+ £4.85
50+ £3.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The ALM Manufacturing R885 Spool & Line is suitable for:

Bosch: ART 23 SL, ART 26 SL.
Qualcast: CLGT2425H/A.
Ryobi: RLT36, RLT36B, RLT36C33.
Spear & Jackson: CLGT2425H.

Compares to: 5132002435, RAC125, RAC127.

Line Diameter: 1.5mm.
Line Length: 6m.

Manufactured in the UK.


Type Line Spool

Reviews

Be the first to submit a review

Trustpilot