ALM HL002 Spool & Line Dual Line Models 2.4mm x 2 x 2.25m

MPN
HL002
EAN-13
5016531500204
Order Code
95-0760
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The ALM Manufacturing HL002 Spool & Line is suitable for:

Ryobi: PBC3046B, PBC3046E, PBC3046YB, PBC3046YE, PLT3043YE, PLT2543Y, PBC3020Y,RPT2543C, RBC254FC, RLT254FC, Expand-It.

CMI: CMI2438BT.

HANSEATIC: BT1035.

Grizzly: MTR28.

Homelite: D630CD, D725CDE, D730CDV, D825CDP, D825SB, D825SD, D825SDP, D830CB, D830SB, F2020, F3035, F3045, HBC18, HBC28, HBC30, HLT16, HLT18, HLT28, I630CD, I730CCB, ST285BC, ST385BC, ST485, Z830SB
Compares to UP-00147.

B&Q: TRY25PGTA.

Line Diameter: 2.4mm.
Line Length: 2 x 2.25m.

Manufactured in the UK.


Type Line Spool

Reviews

Be the first to submit a review

Trustpilot