ALM FL600 Spool & Line Flymo 2mm x 2 x 3m

MPN
FL600
EAN-13
5016531360013
Order Code
95-0740
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The ALM FL600 Spool & Line is suitable for: Flymo: Contour 580E, Contour 600HD, Contour 650E, Power Trim 600HD and CTHD26.

Compares to: FLY061 and 5102459-90.

Line Diameter: 2mm.
Line Length: 2 x 3m.


Type Line Spool

Reviews

Be the first to submit a review

Trustpilot