ALM BQ112 Spool & Line 1.5mm x 8m

MPN
BQ112
EAN-13
5016531411203
Order Code
95-0702
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The ALM Manufacturing BQ112 Spool & Line is suitable for:

Bosch: ART23 Easytrim, ART23F/GF/GFS/GFSV, ART25/F, ART26 Easytrim, ART23, ART26 & ART30 Combitrim, ART23 Comfort,

Qualcast: Trimlite 23E/23SE/23XSE.

Compares to F016800-002, F016800175.

Line Diameter: 1.5mm.
Line Length: 8m.

Manufactured in the UK.


Type Line Spool

Reviews

Be the first to submit a review

Trustpilot