ALM BQ026 Plastic Cutters for Bosch MacAllister and Ozito

MPN
BQ026
EAN-13
5016531402607
Order Code
95-0700
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The ALM Manufacturing BQ026 Plastic Blades to suit:

Bosch: ART26 Li, ART26 Accutrim, ART26 Easytrim Accu.
MacAllister: MGT 18 (18V Li Cordless), MGT 36-Li, MGT 300 (2014 onwards), CLGT3625K, MG 300-1.
Ozito: GTR-250, LGT-018, LGT-118, PXCLTK-018, PXCLTS-018, PXCLTK-218, PXCLTK-218U, PXC Skin 18V.
Einhell: AT 18Li, BG-CT 18Li, GE-CT 18Li, RG-CT 18Li.
Florabest: FRT18A, FRT18A1 (Art 46155)
Grizzly: FTR18A, FRT18A1 (Art 461555), FRT18B2.

Compares to: F016800183, F016F03322, 34.057.30, PXCLTA-020 (3380877), PXCLTA-20U (34.057.34), 91099379.

Pack of 20.


Type Trimmer accessories

Reviews

Be the first to submit a review

Trustpilot