Allnet ALL-SG8428M Network switch 24 + 4 ports

MPN
ALL-SG8428M
Brand
Allnet
EAN-13
4038816051622
Order Code
10-3740
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £135.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The all-SG 8428 M is a 24-Port 10/100/1000 switch with 4 combo SFP. The switch also provides exceptionally intelligent web management features such as VLAN, QoS, RSTP, IGMP Snooping, LACP, IEEE 802.1X, Storm Control... etc. The switch is in the standard 19" rack design. With these characteristics the switch is a first-class choice for medium-sized or large network environment, in order to strengthen the network connection and efficiency. 4 combo SFP Open Slots ALL-SG 8428 M has 4 combo SFP open slots a uplink for servers, storage, or other switches via copper and glass fiber. High-speed networking and Jumbo Frames Support ALL-SG 8428 M is an excellent solution for the extension of your gigabit network. With the Gigabit-speed features, this product offers a high degree of flexibility and a high bandwidth connection to server, workstation, and other connected devices. It saves time during the transmission of large files. In addition, it also supports jumbo frames up to 10K in order to improve network utilization in the transmission of large files. Exceptionally Intelligent The all-SG 8428 M has a management interface, which can be managed via web browser and offers intelligent functions to improve the network effi ciency. A web-based interface, an administrator, the traffic to separate VLANs enirichten QoS in order to prioritize critical data. In order to avoid RSTP network loops Link Aggregation, bandwidth control to traffic loads and IEEE 802.1X to limit. All these features provide added protection for your network. Improved Security ALL-SG 8428 M supports IP address filtering for each port. The switch also supports IEEE 802.1x Port-Authentifi.
Type Network switch
Number of Ports 24 + 4

Reviews

Be the first to submit a review

Trustpilot