Allnet 167016 LED name badge red lightweight plastic battery-operated

MPN
167016
Brand
Allnet
EAN-13
4038816167019
Order Code
13-6323
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Red White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.87 £12.22
10+ £11.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 186 in stock

Allnet 67016 LED name badge, identified alternately as 2144804, is a lightweight plastic badge designed for high visibility in dynamic environments. Operating on a battery, this device utilises red LEDs to convey information clearly and efficiently. It is ideal for use in professional settings such as conferences, exhibitions, and retail environments, where rapid identification and information display are critical. The compact design and energy-efficient functionality make it a practical choice for repeated use across various industries, accommodating user needs for mobility and versatility in both indoor and outdoor applications.
Type LED name badge
Colour Red
Power Not Specified
Dimensions (L x W x H) 94.5 x 30.5 x 10.5 mm
Height 10.5mm
Length 94.5mm
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot