Allit 466260 VarioPlus DrawBox C40 Compact Folding Parts Storage Black/Grey

MPN
466260
Brand
Allit
EAN-13
4005187662603
Order Code
01-0579
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 21/12/2026

The Allit VarioPlus DrawBox C 40 is a black and grey small parts container designed for efficient organisation. With dimensions of 300 x 465 x 155 mm, it is ideal for storing and transporting small items and components. This storage solution is perfect for workshops and hobbyists needing sturdy containers for their tools and materials.
Type Small parts container
Colour Black/transparent
Depth 155mm
Dimensions (W x H x D) 300 x 465 x 155 mm
Height 465mm
Number of Compartments 10
Width 300mm

Reviews

Be the first to submit a review

Trustpilot