Allit 466250 Small Parts Container Black/Grey 300x465x80mm Folding Trays

MPN
466250
Brand
Allit
EAN-13
4005187662504
Order Code
01-0578
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Allit 466250 is a storage container designed for holding small parts, measuring 300 x 465 x 80 mm. It features a sleek black exterior with grey accents, making it durable and practical for organising tools or hardware. Ideal for workshops or transport, this compact box keeps items secure and easily accessible.
Type Small parts container
Colour Black/transparent
Depth 80mm
Dimensions (W x H x D) 300 x 465 x 80 mm
Height 465mm
Number of Compartments 5
Width 300mm

Reviews

Be the first to submit a review

Trustpilot