Allit 465620 Workshop Depot with 36 Compartments Metal Magazines

MPN
465620
Brand
Allit
EAN-13
4005187656206
Order Code
01-0577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Allit 465620 is a compact plastic storage box measuring 300 x 140 x 565 mm with 36 compartments. Designed for workshop use, it is ideal for organising small components and tools. This assortment box is perfect for neatly storing screws, bolts, and other hardware materials.
Type Workshop depot
Colour Grey/yellow
Dimensions (L x W x H) 300 x 140 x 565 mm
Height 565mm
Length 300mm
Number of Compartments 36
Weight 3200g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot