Allit 465610 Workshop Depot Metal 19 Compartments Versatile Drawers

MPN
465610
Brand
Allit
EAN-13
4005187656107
Order Code
01-0576
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 30/10/2026

The Allit workshop depot, model 465610, is a plastic storage box measuring 300 x 165 x 565 mm with 19 compartments. It is ideal for organising various components and small parts. This pvc container is commonly used in workshops for efficient storage and accessibility.
Type Workshop depot
Colour Grey/yellow
Dimensions (L x W x H) 300 x 165 x 565 mm
Height 565mm
Length 300mm
Number of Compartments 19
Weight 2900g
Width 165mm

Reviews

Be the first to submit a review

Trustpilot