Allit 464830 VarioPlus ProM Small Parts Container 300x565x140mm Silver

MPN
464830
Brand
Allit
EAN-13
4005187648300
Order Code
01-0575
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £70.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Allit 464830 VarioPlus ProM 57/120 is a compact small parts container designed for efficient storage and organisation, measuring 300 x 565 x 140 mm. This silver and transparent container is ideal for safekeeping and easy identification of small items. Perfect for use in various settings, it serves well as either a storage or transport box.
Type Small parts container
Colour Silver/Transparent
Depth 140mm
Dimensions (W x H x D) 300 x 565 x 140 mm
Height 565mm
Width 300mm

Reviews

Be the first to submit a review

Trustpilot