Allit 464810 VarioPlus ProM Small Parts Container 300x565x140mm Silver

MPN
464810
Brand
Allit
EAN-13
4005187648102
Order Code
01-0574
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £65.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Allit, the VarioPlus ProM 57/48 is a small parts container with dimensions of 300 x 565 x 140 mm. This silver storage box is designed for organising and transporting various small items, such as tools or hardware components. Typical applications include use in workshops, garages, or retail settings for efficient storage and easy access.
Type Small parts container
Colour Silver
Depth 140mm
Dimensions (W x H x D) 300 x 565 x 140 mm
Height 565mm
Number of Compartments 24
Width 300mm

Reviews

Be the first to submit a review

Trustpilot