Allit 464800 VarioPlus ProM Container 300x565x140mm Silver/Transparent

MPN
464800
Brand
Allit
EAN-13
4005187648003
Order Code
01-0573
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £57.51
10+ £55.78
50+ £55.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Allit VarioPlus ProM 57/36 is a silver small parts container measuring 300 x 565 x 140 mm. It is designed with transparent sides for easy identification of contents, making it ideal for organizing and transporting small components. This product is suitable for workshops or tool storage environments where efficient sorting of items is needed.
Type Small parts container
Colour Silver/Transparent
Depth 140mm
Dimensions (W x H x D) 300 x 565 x 140 mm
Height 565mm
Number of Compartments 12
Width 300mm

Reviews

Be the first to submit a review

Trustpilot