Allit 464665 VarioPlus Pro Swivel stand Black 445x1710x445mm 1 pc

MPN
464665
Brand
Allit
EAN-13
4005187646658
Order Code
13-6321
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £287.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 21/07/2026

Allit 464665 VarioPlus Pro Swivel Stand presents a robust and versatile solution for professional environments where spatial organisation and accessibility are paramount. Measuring 445x1710x445mm, this swivel stand is engineered with a stable base and high-grade materials to support efficient workspace management. Its design allows for seamless rotation, enhancing the accessibility of tools and components, making it particularly suitable for use in manufacturing facilities, workshops, and assembly lines. The flexibility and space-saving characteristics of the VarioPlus Pro contribute to an optimised workflow by enabling quick access to essential parts while maintaining an organised setup. As under reference 2368221, it reflects Allit's commitment to high-quality organisational solutions for demanding technical applications.
Type Swivel stand
Height 1710mm
Width 445mm
Depth 445mm
Colour Black
Material Metal
Content 1
Dimensions (W x H x D) 445 x 1710 x 445 mm

Reviews

Be the first to submit a review

Trustpilot