Allit 464660 VarioPlus Pro Small Parts Container Black/Blue 300x525x135mm

MPN
464660
Brand
Allit
EAN-13
4005187646603
Order Code
01-0571
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £40.30 £34.25
10+ £33.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Allit 464660 is a small parts container designed for efficient storage and transport, measuring 300 x 525 x 135 mm. Manufactured by Allit, this VarioPlus Pro 53/100 box is available in black and blue, featuring durable construction for versatile use. Ideal for organising small items in workshops, garages, or during transport.
Type Small parts container
Colour Black/blue
Depth 135mm
Dimensions (W x H x D) 300 x 525 x 135 mm
Height 525mm
Number of Compartments 50
Width 300mm

Reviews

Be the first to submit a review

Trustpilot