Allit 464650 VarioPlus Pro Small Parts Container 300x525x135mm Black/Blue

MPN
464650
Brand
Allit
EAN-13
4005187646504
Order Code
01-0570
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £30.47
10+ £29.40
50+ £29.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Allit VarioPlus Pro 53/60 is a small parts container designed for efficient storage and transport, with dimensions of 300 x 525 x 135 mm. It features a robust construction available in black and blue, perfect for organising various small components. This storage box is ideal for workshops, garages, and any setting requiring systematic organisation of small items.
Type Small parts container
Colour Black/blue
Depth 135mm
Dimensions (W x H x D) 300 x 525 x 135 mm
Height 525mm
Number of Compartments 30
Width 300mm

Reviews

Be the first to submit a review

Trustpilot