Allit 464640 VarioPlus Pro Small Parts Container 300x525x135mm Black/Blue

MPN
464640
Brand
Allit
EAN-13
4005187646405
Order Code
01-0569
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £37.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Allit VarioPlus Pro 53/21 is a small parts container with dimensions of 300 x 525 x 135 mm. Featuring a durable black and blue design, this storage box is ideal for organising and transporting small components. Its robust construction makes it suitable for use in workshops or craft rooms where efficient storage is essential.
Type Small parts container
Colour Black/blue
Depth 135mm
Dimensions (W x H x D) 300 x 525 x 135 mm
Height 525mm
Number of Compartments 10
Width 300mm

Reviews

Be the first to submit a review

Trustpilot