Allit 464630 VarioPlus Pro Small Parts Container 300x525x165mm Black/Grey

MPN
464630
Brand
Allit
EAN-13
4005187646306
Order Code
01-0568
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Allit VarioPlus Pro 53/20 is a small parts container ideal for organised storage and easy transport. This black, grey, and blue container measures 300 x 525 x 165 mm. It is perfect for storing and transporting tools, screws, and other small items commonly used in workshops or garages.
Type Small parts container
Colour Black/blue
Depth 165mm
Dimensions (W x H x D) 300 x 525 x 165 mm
Height 525mm
Number of Compartments 10
Width 300mm

Reviews

Be the first to submit a review

Trustpilot