Allit 464620 VarioPlus Pro Small Parts Container 300x285x135mm Black/Blue

MPN
464620
Brand
Allit
EAN-13
4005187646207
Order Code
01-0567
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £27.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Allit 464620 VarioPlus Pro 29/50 is a small parts container designed for efficient storage and transportation of various items. Measuring 300 x 285 x 135 mm, this black and blue storage box is ideal for organising small components. Typical applications include use in workshops, garages, or any setting requiring organised storage solutions.
Type Small parts container
Colour Black/blue
Depth 135mm
Dimensions (W x H x D) 300 x 285 x 135 mm
Height 285mm
Number of Compartments 25
Width 300mm

Reviews

Be the first to submit a review

Trustpilot