Allit 464610 Small Parts Container 300x285x135mm Black/Blue Plastic

MPN
464610
Brand
Allit
EAN-13
4005187646108
Order Code
01-0566
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £28.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Allit small parts container, model 464610, is ideal for organising and storing various small items. Measuring 300 x 285 x 135 mm, this black and blue box is perfect for use in workshops or garages. Its robust design ensures it is suitable for both storage and transport of components.
Type Small parts container
Colour Black/blue
Depth 135mm
Dimensions (W x H x D) 300 x 285 x 135 mm
Height 285mm
Number of Compartments 17
Width 300mm

Reviews

Be the first to submit a review

Trustpilot