Allit 464600 VarioPlus Pro Container 300x285x135mm Black/Blue 1pc

MPN
464600
Brand
Allit
EAN-13
4005187646009
Order Code
01-0565
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £27.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Allit 464600 VarioPlus Pro 29/32 is a black small parts container measuring 300 x 285 x 135 mm. It is ideal for organising and storing small items, making it perfect for workshops, garages, or home use. The container is designed for easy transport and durable storage.
Type Small parts container
Colour Black/blue
Depth 135mm
Dimensions (W x H x D) 300 x 285 x 135 mm
Height 285mm
Width 300mm

Reviews

Be the first to submit a review

Trustpilot