Allit 464550 VarioPlus ProFlip Box Organiser 600x615x40mm Grey/Black

MPN
464550
Brand
Allit
EAN-13
4005187645507
Order Code
01-0563
Country of Origin
Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/10/2026

The Allit VarioPlus ProFlip WD 60 is a grey box organiser wall bracket measuring 600 x 615 x 40 mm. It provides an excellent solution for organising storage and transport boxes in a tidy and accessible manner. Ideal for workshops or garages, this bracket helps in efficiently utilising wall space.
Type Box organiser wall bracket
Colour Grey/black
Depth 40mm
Dimensions (W x H x D) 600 x 615 x 40 mm
Height 615mm
Width 600mm

Reviews

Be the first to submit a review

Trustpilot