Allit 464500 VarioPlus ProFlip Box Organiser Lock Bar 610x3x52mm Silver

MPN
464500
Brand
Allit
EAN-13
4005187645002
Order Code
01-0561
Country of Origin
Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 14/09/2026

The Allit 464500 box organiser lock bar is a sleek and durable accessory, measuring 610 mm by 3 mm by 52 mm and finished in silver. Designed for VarioPlus ProFlip LockBar, it securely organises storage and transport boxes or containers. Ideal for enhancing the functionality of storage solutions, this lock bar ensures safety and stability during transport or storage.
Type Box organiser lock bar
Colour Silver
Depth 52mm
Dimensions (W x H x D) 610 x 3 x 52 mm
Height 3mm
Material Steel
Width 610mm

Reviews

Be the first to submit a review

Trustpilot