Allit 464450 VarioPlus Box Organiser 9 Blue Transparent Removable Pour

MPN
464450
Brand
Allit
EAN-13
4005187644500
Order Code
01-0559
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £10.15
50+ £9.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 05/12/2026

The Allit VarioPlus ProFlip 9 is a durable box organiser measuring 600 x 77 x 65 mm, ideal for storage and transport. Its blue and transparent design allows easy visibility of the contents, enhancing organisation efficiency. Suitable for both personal and professional environments, it ensures orderly storage in workshops, garages, or office settings.
Type Box organiser
Colour Blue
Depth 65mm
Dimensions (W x H x D) 600 x 77 x 65 mm
Height 77mm
Material Polystyrene
Width 600mm

Reviews

Be the first to submit a review

Trustpilot