Allit 464440 VarioPlus Box Organiser Blue/Transparent 600x115x95mm

MPN
464440
Brand
Allit
EAN-13
4005187644401
Order Code
01-0557
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 52 availableBack-order availability date - 05/12/2026

The Allit VarioPlus ProFlip 6 is a blue and transparent box organiser measuring 600 x 115 x 95 mm. This storage container is perfect for organising and transporting small items efficiently. Its durable construction makes it suitable for use in various settings, such as workshops or offices.
Type Box organiser
Colour Blue
Depth 95mm
Dimensions (W x H x D) 600 x 115 x 95 mm
Height 115mm
Material Polystyrene
Width 600mm

Reviews

Be the first to submit a review

Trustpilot