Allit 464430 VarioPlus ProFlip Box Organiser 600x165x135 mm Blue 1pc

MPN
464430
Brand
Allit
EAN-13
4005187644302
Order Code
01-0555
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 05/12/2026

The Allit 464430 VarioPlus ProFlip 5 is a blue box organiser with transparent elements, measuring 600 x 165 x 135 mm. It is ideal for sorting and storing various items with convenient accessibility. This storage container is typically used for organising tools or small components in workshops or garages.
Type Box organiser
Colour Blue
Depth 135mm
Dimensions (W x H x D) 600 x 165 x 135 mm
Height 165mm
Material Polystyrene
Width 600mm

Reviews

Be the first to submit a review

Trustpilot