Allit 464410 VarioPlus ProFlip Box Organiser 600x240x200mm Blue/Transparent

MPN
464410
Brand
Allit
EAN-13
4005187644104
Order Code
01-0553
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £46.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 05/12/2026

The Allit 464410 VarioPlus ProFlip 3 is a blue and transparent box organiser, perfect for storage and transport with dimensions of 600 x 240 x 200 mm. Manufactured by Allit, this unit is ideal for organising and protecting various items. Its sturdy design makes it suitable for both domestic and professional applications.
Type Box organiser
Colour Blue
Depth 200mm
Dimensions (W x H x D) 600 x 240 x 200 mm
Height 240mm
Material Polystyrene
Width 600mm

Reviews

Be the first to submit a review

Trustpilot