Allit 458140 VarioPlus Storage Bin 305x435x170mm Black/Grey/Yellow

MPN
458140
Brand
Allit
EAN-13
4005187581409
Order Code
01-0539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Allit storage bin, model 458140, is a versatile storage container measuring 305 x 435 x 170 mm and designed for efficient organisation. Available in black, grey, and yellow, this VarioPlus Basic D 21 model is suitable for storing and transporting various items. It is ideal for use in workshops, garages, and home storage solutions.
Type Storage bin
Colour Black/yellow/transparent
Depth 170mm
Dimensions (W x H x D) 305 x 435 x 170 mm
Height 435mm
Width 305mm

Reviews

Be the first to submit a review

Trustpilot